- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMP-27C2P-J-K87
ITT CANNON
DCMP-27C2P-J-K87
Conn D-Subminiature PIN 2Coaxial/25Signal POS Solder RA Thru-Hole 31 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 2Coaxial/25Signal POS Solder RA Thru-Hole 31 Terminal 1 Port
Search Keywords: DCMP27C2PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMP-27C2P-J-K87
-
Alias/AKA:053514-2044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DCMP-27C2P-J-K87 RoHS compliant?
Yes, DCMP-27C2P-J-K87 is RoHS compliant.
What is the lead time for DCMP-27C2P-J-K87?
The standard lead time for DCMP-27C2P-J-K87 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
32
$264.61
63
$141.87
95
$97.06
126 +
$95.11
Click for Quote
Log in
to unlock special pricing