- Home ›
- All Products›
- DCMMY-37P
ITT CANNON
DCMMY-37P
Conn Dsub Plug 37POS Slder Cup
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Dsub Plug 37POS Slder Cup
Search Keywords: DCMMY37P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMMY-37P
-
Alias/AKA:051524-0076
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
General:D*M High reliable D-Sub Connectors
-
Contact Resistance:7.5 milli Ohm max
-
Mating Cycles:500
-
Current Rating:7.5 A max
-
Wire Gauge Range Awg:AWG 20-28
-
Hardware:Dual Float Mount
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Gender:Pin
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Type:Solder Pot
-
Shell Finish:Yellow chromate over zinc
-
Contact Arrangement:37 contacts size 20
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:1000 VAC at sea level
Frequently Asked Questions
Is DCMMY-37P RoHS compliant?
No, DCMMY-37P is not RoHS compliant.
What is the lead time for DCMMY-37P?
The standard lead time for DCMMY-37P is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$93.98
50
$49.75
75
$35.01
100 +
$34.31
Click for Quote
Log in
to unlock special pricing