- Home ›
- All Products›
- DCMM-37P-F179
DCMM-37P-F179
ITT CANNON
Conn D-Subminiature PIN 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port
Search Keywords: DCMM37PF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMM-37P-F179
-
Alias/AKA:051524-0089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Material:Steel
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Finish:Yellow chromate over zinc
-
Color Insulator:Black
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Resistance:7.5 milli Ohm max
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:37 contacts size 20
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Material:Copper Alloy
-
Current Rating:7.5 A max
-
Hardware:.120" (3,05mm) Through Hole
-
Mating Cycles:500
-
General:D*M High reliable D-Sub Connectors
-
Contact Type:Wire Wrap
-
Wire Gauge Range Awg:AWG 20-28
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$336.13
50
$177.40
75
$122.00
100 +
$119.56
Click for Quote
Log in
to unlock special pricing