- Home ›
- All Products›
- DCMM-27W2P
DCMM-27W2P
ITT CANNON
DCMM-27W2P; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMM-27W2P; D Sub; D Sub
Search Keywords: DCMM27W2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMM-27W2P
-
Alias/AKA:051524-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Mating Cycles:500
-
Gender:Pin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Arrangement:27W2 (25 contacts size 20, 2 empty size 8 cavities)
-
Contact Finish:gold over nickel (Performance Class 1)
-
Shell Material:Steel
-
Contact Type:Solder Pot
-
Color Insulator:Black
-
Shell Finish:Yellow chromate over zinc
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
32
$73.40
63
$39.47
95
$27.63
126 +
$27.08
Click for Quote
Log in
to unlock special pricing