- Home ›
- All Products›
- DCMG-37S-J-A197
DCMG-37S-J-A197
ITT CANNON
DCMG-37S-J-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMG-37S-J-A197; D Sub; D Sub
Search Keywords: DCMG37SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMG-37S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy
-
Shell Finish:pure tin over nickel
-
Current Rating:7.5 A max
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Finish:Gold over Nickel
-
Mating Cycles:200
-
General:D*M High reliable D-Sub Connectors
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Arrangement:37 contacts size 20
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Color Insulator:Black
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Type:Right angled PCB
-
Hardware:90° Metal Bracket, 4-40 Fastener,4-40 Screwlock, Boardlock
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$189.76
50
$100.15
75
$68.87
100 +
$67.50
Click for Quote
Log in
to unlock special pricing