- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMG-21CA4S-J-A197
DCMG-21CA4S-J-A197
ITT CANNON
Conn D-Subminiature SKT 4Coaxial/17Signal POS Solder RA Thru-Hole 29 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 4Coaxial/17Signal POS Solder RA Thru-Hole 29 Terminal 1 Port
Search Keywords: DCMG21CA4SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMG-21CA4S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
32
$310.86
63
$161.29
95
$109.21
126 +
$107.03
Click for Quote
Log in
to unlock special pricing