- Home ›
- All Products›
- DCMC-13H6P-J-K127
DCMC-13H6P-J-K127
ITT CANNON
D Sub, 053514-1947
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 053514-1947
Search Keywords: DCMC13H6PJK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMC-13H6P-J-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
21 -
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Mating Cycles:50
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:Tin over nickel plating
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Contact Finish:30 Micro-inch gold
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:13H6 (7 contacts size 20, 6 contacts size 8)
-
Contact Type:Right angle US footprint
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
32
$227.44
63
$121.94
95
$83.42
126 +
$81.75
Click for Quote
Log in
to unlock special pricing