- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DCMAMT-37S
ITT CANNON
DCMAMT-37S
DCMAMT-37S
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DCMAMT-37S
Search Keywords: DCMAMT37S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMAMT-37S
-
Alias/AKA:051535-6001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Type:Crimp
-
Color Insulator:Black
-
Mating Cycles:500
-
Contact Resistance:10 milli Ohm max
-
Current Rating:7.5 A max
-
Hardware:.300" (7.6mm) M-3 Standoff
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Arrangement:37 contacts size 20
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Finish:Yellow chromate over zinc
-
Shell Material:Steel
Frequently Asked Questions
Is DCMAMT-37S RoHS compliant?
No, DCMAMT-37S is not RoHS compliant.
What is the lead time for DCMAMT-37S?
The standard lead time for DCMAMT-37S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
13
$294.85
25
$162.34
38
$112.74
50 +
$110.48
Click for Quote
Log in
to unlock special pricing