- 홈 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DCMAME-37S-F0
DCMAME-37S-F0
ITT CANNON
DCMAME-37S-F0; D Sub; D Sub
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
DCMAME-37S-F0; D Sub; D Sub
Search Keywords: DCMAME37SF0
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:DCMAME-37S-F0
-
Alias/AKA:051535-0016
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Hardware:4-40 Clinchnut
-
Contact Type:Crimp
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Arrangement:37 contacts size 20
-
Current Rating:7.5 A max
-
Shell Material:Steel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contacts:delivery without contacts, please order separately
-
Operating Temperature:-55°/+150 °
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Finish:Yellow chromate over zinc
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold over nickel (Performance Class 2)
-
Mating Cycles:500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
26 Weeks
배송 가능
11. 23. 26
PRICE (USD)
수량
Unit Price
13
$86.53
25
$55.38
38
$43.26
50 +
$42.40
Click for Quote
Log in
특별 가격 잠금 해제