- Home ›
- All Products›
- DCM-8P8S-1A7N-A191-A197-14
DCM-8P8S-1A7N-A191-A197-14
ITT CANNON
DCM-8P8S-1A7N-A191-A197-146; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-8P8S-1A7N-A191-A197-146; D Sub; D Sub
Search Keywords: DCM8P8S1A7NA191A19714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-8P8S-1A7N-A191-A197-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:gold over nickel (Performance Class 2)
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Contact Material:Copper Alloy
-
Mating Cycles:200
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 8-26
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:pure tin over nickel
-
Contact Type:High Power
-
Current Rating Size 8 Contacts:40 A max
-
Color Insulator:Black
-
Contact Arrangement:8P8 (0 contacts size 20, 8 contacts size 8)
-
Mounting Method:metal bracket and captive nut 4-40
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
32
$236.44
63
$126.77
95
$86.72
126 +
$84.99
Click for Quote
Log in
to unlock special pricing