- Home ›
- All Products›
- DCM-21WA4S-K126
DCM-21WA4S-K126
ITT CANNON
Conn Combo D-Subminiature SKT 17Signal/4Cavity POS Solder Pot ST Panel Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 17Signal/4Cavity POS Solder Pot ST Panel Mount 21 Terminal 1 Port
Search Keywords: DCM21WA4SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-21WA4S-K126
-
Alias/AKA:053514-1772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
42 -
Mating Cycles:50
-
Contact Arrangement:21WA4 (17 contacts size 20, 4 empty size 8 cavities)
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.120" (3,05mm) Through Hole
-
Salt Spray Test:20 hours
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin over nickel plating
-
Gender:Socket
-
Contact Type:Solder Pot
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
32
$38.57
63
$24.11
95
$18.99
126 +
$18.61
Click for Quote
Log in
to unlock special pricing