- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DCM-21HA4P-N-K87
DCM-21HA4P-N-K87
ITT CANNON
DCM-21HA4P-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-21HA4P-N-K87; D Sub; D Sub
Search Keywords: DCM21HA4PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-21HA4P-N-K87
-
Alias/AKA:053514-2439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Contact Arrangement:21HA4 (17 contacts size 20, 4 contacts size 8)
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
-
Contact Type:Straight PCB US footprint
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Signal Contacts:7.5 max
-
Contact Material:Copper Alloy
-
Mounting Method:.120" (3,05mm) Through Hole
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
32
$123.10
63
$66.20
95
$46.34
126 +
$45.42
Click for Quote
Log in
to unlock special pricing