- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DCM-17W5P-K87
DCM-17W5P-K87
ITT CANNON
DCM-17W5P-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-17W5P-K87; D Sub; D Sub
Search Keywords: DCM17W5PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-17W5P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Contact Material:Copper Alloy
-
Gender:Pin
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Mounting Method:.120" (3,05mm) Through Hole
-
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Contact Arrangement:17W5 (12 contacts size 20, 5 empty size 8 cavities)
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Solder Pot
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$22.53
5
$21.08
10
$20.11
42
$18.94
84
$17.90
126
$17.86
252 +
$17.43
Click for Quote
Log in
to unlock special pricing