- Home ›
- All Products›
- DCM-17P5P-1AFN-A191-K87
DCM-17P5P-1AFN-A191-K87
ITT CANNON
DCM-17P5P-1AFN-A191-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-17P5P-1AFN-A191-K87; D Sub; D Sub
Search Keywords: DCM17P5P1AFNA191K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-17P5P-1AFN-A191-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Contact Type:High Power
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Contact Finish:gold over nickel (Performance Class 2)
-
Gender:Pin
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:17P5 (12 contacts size 20, 5 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Mounting Method:metal bracket with bushing dia. 3.05 mm
-
Contact Material:Copper Alloy
-
Mating Cycles:200
-
Shell Material:Steel
-
Current Rating Size 8 Contacts:40 A max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
32
$189.80
63
$101.76
95
$69.62
126 +
$68.22
Click for Quote
Log in
to unlock special pricing