- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCM-13W6S-K126
DCM-13W6S-K126
ITT CANNON
D Sub, 053514-1926 | ITT Cannon DCM-13W6S-K126
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 053514-1926 | ITT Cannon DCM-13W6S-K126
Search Keywords: DCM13W6SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-13W6S-K126
-
Alias/AKA:053514-1768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
32
$36.01
63
$22.51
95
$17.73
126 +
$17.37
Click for Quote
Log in
to unlock special pricing