- Home ›
- All Products›
- DCE-37P-0L2-A191-K87-146
DCE-37P-0L2-A191-K87-146
ITT CANNON
Conn D-Sub PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: DCE37P0L2A191K87146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCE-37P-0L2-A191-K87-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Shell Material:Steel
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:Tin
-
Contact Type:turned
-
PCB:Pushfit for PCB hold diameter 3.0
-
General:Standard D-Subminiature
-
Color Insulator:Black
-
Gender:Pin
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Arrangement:37 contacts size 20
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Mating Cycles:200
-
Mounting Method:4-40 Clinchnut
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Contact Termination:Straight Solder
-
Contact Finish:gold over nickel (Performance Class 2)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
32
$46.56
63
$29.10
95
$22.92
126 +
$22.46
Click for Quote
Log in
to unlock special pricing