- Home ›
- All Products›
- DC-37S-1-A-5-N-A191-A197
DC-37S-1-A-5-N-A191-A197
ITT CANNON
37way r/a PCB mount original D socket, 5A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
37way r/a PCB mount original D socket, 5A
Search Keywords: DC37S1A5NA191A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC-37S-1-A-5-N-A191-A197
-
Alias/AKA:121073-3237-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$79.32
63
$42.66
95
$29.86
126 +
$29.26
Click for Quote
Log in
to unlock special pricing