- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC20963-17
DC20963-17
ITT CANNON
D-Subminiature Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-Subminiature Connectors
Search Keywords: DC2096317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC20963-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1,813.02
5
$1,808.49
10
$1,803.97
13
$1,799.45
25
$955.84
38
$642.08
50 +
$629.24
Click for Quote
Log in
to unlock special pricing
Possible Replacement