- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBX-25P-0L4-A191-K87-146
DBX-25P-0L4-A191-K87-146
ITT CANNON
Conn D-Subminiature M 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DBX25P0L4A191K87146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBX-25P-0L4-A191-K87-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$19.38
5
$18.71
10
$18.27
25
$17.99
56
$17.61
112
$17.25
280 +
$17.03
Click for Quote
Log in
to unlock special pricing