- Home ›
- All Products›
- DBU-25P-K87
DBU-25P-K87
ITT CANNON
Conn D-Subminiature PIN 25 POS Crimp Cable Mount 25 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS Crimp Cable Mount 25 Terminal 1 Port
Search Keywords: DBU25PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBU-25P-K87
-
Alias/AKA:110976-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Finish:Gold over Nickel
-
Gender:Pin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
General:Low Cost Crimp Connector
-
Shell Finish:Tin/Nickel
-
Wire Gauge Range Awg:AWG 18-30
-
Operating Temperature:-55°/+125 °
-
Contact Termination:Crimp
-
Contact Type:Stamped
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:50, 200, 500
-
Contact Resistance:15 milli Ohm max
-
Contact Material:Copper Alloy
-
Current Rating:5 A max
-
Contact Arrangement:25 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$19.68
10
$18.77
25
$18.21
50
$17.68
150
$16.71
300
$16.27
600 +
$13.92
Click for Quote
Log in
to unlock special pricing