- Home ›
- All Products›
- DBNGL-25S-P1-A190
DBNGL-25S-P1-A190
ITT CANNON
DBNGL-25S-P1-A190; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBNGL-25S-P1-A190; D Sub; D Sub
Search Keywords: DBNGL25SP1A190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBNGL-25S-P1-A190
-
Alias/AKA:121584-0197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:25 contacts size 20
-
Operating Temperature:-55°/+125 °
-
Mounting Method:90° Metal Bracket, M-3 Fastener, Boardlock
-
Contact Finish:gold over nickel (Performance Class 1)
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin
-
Contact Type:Stamped
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
General:Straight Pressfit Connector
-
Gender:Socket
-
Mating Cycles:500
-
Contact Termination:Right angled solder
-
Current Rating:5 A at 25°C 3.5 A at 70°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
42
$57.66
84
$30.53
126
$21.48
168 +
$21.05
Click for Quote
Log in
to unlock special pricing