- Home ›
- All Products›
- DBNGE-25P-P1
DBNGE-25P-P1
ITT CANNON
DBNGE-25P-P1; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBNGE-25P-P1; D Sub; D Sub
Search Keywords: DBNGE25PP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBNGE-25P-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:25 contacts size 20
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Mounting Method:4-40 Clinchnut
-
Shell Finish:Tin
-
Color Insulator:Black
-
Shell Material:Steel
-
Contact Type:Stamped
-
Contact Termination:Right angled solder
-
General:Straight Pressfit Connector
-
Gender:Pin
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating:5 A at 25°C 3.5 A at 70°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
42
$31.72
84
$19.52
126
$15.45
168 +
$15.14
Click for Quote
Log in
to unlock special pricing