- Home ›
- All Products›
- DBMZ-21C1P-N-K87
DBMZ-21C1P-N-K87
ITT CANNON
Conn D-Subminiature PIN 1Coaxial/20Signal POS Solder ST Thru-Hole 23 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 1Coaxial/20Signal POS Solder ST Thru-Hole 23 Terminal 1 Port
Search Keywords: DBMZ21C1PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMZ-21C1P-N-K87
-
Alias/AKA:053513-4241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
Hardware:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
Contact Resistance:7.5 milli Ohm max
-
Operating Temperature:-55°/+125 °
-
General:D*M High reliable D-Sub Connectors
-
Mating Cycles:200
-
Contact Arrangement:25 contacts size 20
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Current Rating:7.5 A max
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Salt Spray Test:20 hours
-
Contact Type:Right angled PCB
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Gender:Pin
-
Contact Finish:Gold over Nickel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
42
$157.54
84
$83.14
126
$57.18
168 +
$56.04
Click for Quote
Log in
to unlock special pricing