- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DBMZ-13H3P-N-K87
DBMZ-13H3P-N-K87
ITT CANNON
CoC and 2-years warranty / RFQ for pricing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CoC and 2-years warranty / RFQ for pricing
Search Keywords: DBMZ13H3PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMZ-13H3P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Current Rating Size 8 Contacts:40 A max
-
Contact Arrangement:13H3 (10 contacts size 20, 3 contact size 8)
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Gender:Pin
-
Contact Type:Straight PCB US footprint
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mating Cycles:50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
42
$129.06
84
$68.11
126
$46.84
168 +
$45.91
Click for Quote
Log in
to unlock special pricing