DBMZ-13C3S-N-A197

ITT CANNON

D Sub, 053513-2395

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
D Sub, 053513-2395
Search Keywords: DBMZ13C3SNA197
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ITT CANNON
  • Артикул / №:
    DBMZ-13C3S-N-A197
  • Alias/AKA:
    053513-2216
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Contact Arrangement:
    13C3 (10 contacts size 20, 3 contact size 8)
  • Mating Cycles:
    50
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Gender:
    Socket
  • Contact Resistance:
    10 milli Ohm max
  • Contact Type:
    Straight PCB US footprint
  • Current Rating Size 8 Contacts:
    5 A max
  • Mounting Method:
    .300" (7.6mm) 4-40 Standoff, Boardlock
  • Color Insulator:
    Black
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Finish:
    gold flash (Performance Class 3)
  • Shell Finish:
    pure tin over nickel
  • Operating Temperature:
    -55°/+125 °
  • Wire Gauge Range Awg:
    AWG 8-26
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Material:
    Copper Alloy
  • Salt Spray Test:
    20 hours
  • Shell Material:
    Steel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
42
32 Weeks Можно отправить 4/1/27
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
42
$119.74
84
$63.19
126
$43.46
168 +
$42.59
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!