- Home ›
- All Products›
- DBMV-9H4S-N-K126
DBMV-9H4S-N-K126
ITT CANNON
Conn Combo D-Subminiature SKT 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DBMV9H4SNK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMV-9H4S-N-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28 -
Gender:Socket
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:9H4 (5 contacts size 20, 4 contacts size 8)
-
Salt Spray Test:20 hours
-
Contact Type:Straight PCB US footprint
-
Contact Finish:30 Micro-inch gold
-
Wire Gauge Range Awg:AWG 8-26
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Shell Finish:Tin over nickel plating
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
42
$160.16
84
$84.53
126
$58.13
168 +
$56.97
Click for Quote
Log in
to unlock special pricing