- Home ›
- All Products›
- DBMV-5H5S-N-A197
DBMV-5H5S-N-A197
ITT CANNON
Conn D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DBMV5H5SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMV-5H5S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:40 A max
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Straight PCB US footprint
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:5H5 (0 contacts size 20,5 contacts size 8)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Socket
-
Color Insulator:Black
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
42
$142.42
84
$75.16
126
$51.69
168 +
$50.66
Click for Quote
Log in
to unlock special pricing