- Home ›
- All Products›
- DBMN-5X5P-Y-K87
DBMN-5X5P-Y-K87
ITT CANNON
Conn Combo D-Subminiature PIN 5Coaxial POS ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 5Coaxial POS ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DBMN5X5PYK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMN-5X5P-Y-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Finish:gold flash (Performance Class 3)
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Contact Arrangement:5X5 (0 contacts size 20,5 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Straight PCB European footprint
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Color Insulator:Black
-
Mating Cycles:50
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:5 A max
-
Contact Resistance:10 milli Ohm max
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
42
$257.39
84
$131.46
126
$89.49
168 +
$87.70
Click for Quote
Log in
to unlock special pricing