- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DBMN-21X1P-N-K87
DBMN-21X1P-N-K87
ITT CANNON
DBMN-21X1P-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMN-21X1P-N-K87; D Sub; D Sub
Search Keywords: DBMN21X1PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMN-21X1P-N-K87
-
Alias/AKA:053513-3235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Color Insulator:Black
-
Gender:Pin
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:21X1 (20 contacts size 20, 1 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Contact Type:Straight PCB US footprint
-
Mating Cycles:50
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Size 8 Contacts:5 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Shell Material:Steel
-
Shell Finish:pure tin over nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
42
$156.56
84
$82.63
126
$56.83
168 +
$55.69
Click for Quote
Log in
to unlock special pricing