- Home ›
- All Products›
- DBMMY-5W5P
DBMMY-5W5P
ITT CANNON
DBMMY-5W5P; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMMY-5W5P; D Sub; D Sub
Search Keywords: DBMMY5W5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMMY-5W5P
-
Alias/AKA:051522-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contacts:delivery without size 8 contacts, please order separately
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Pin
-
Shell Material:Steel
-
Color Insulator:Black
-
Mounting Method:Dual Float Mount
-
Shell Finish:Yellow chromate over zinc
-
Current Rating Signal Contacts:7.5 max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
42
$27.04
84
$16.64
126
$13.17
168 +
$12.91
Click for Quote
Log in
to unlock special pricing