- Home ›
- All Products›
- DBMMY-25S-F179
DBMMY-25S-F179
ITT CANNON
Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMMY25SF179
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMMY25SF179
Search Keywords: DBMMY25SF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMMY-25S-F179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Wire Gauge Range Awg:AWG 20-28
-
Contact Finish:gold over nickel (Performance Class 2)
-
Shell Finish:Yellow chromate over zinc
-
Mating Cycles:500
-
Current Rating:7.5 A max
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Type:Wire Wrap
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Contact Arrangement:25 contacts size 20
-
Hardware:Dual Float Mount
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Resistance:7.5 milli Ohm max
-
Operating Temperature:-55°/+150 °
-
General:D*M High reliable D-Sub Connectors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$253.55
50
$133.82
75
$92.03
100 +
$90.19
Click for Quote
Log in
to unlock special pricing