- Home ›
- All Products›
- DBMMY-25S
ITT CANNON
DBMMY-25S
Conn D-Subminiature SKT 25 POS Solder Pot ST 25 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 25 POS Solder Pot ST 25 Terminal 1 Port
Search Keywords: DBMMY25S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DBMMY-25S |
| Alias/AKA: | 051523-0061 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Contact Type: | Solder Pot |
| Shell Finish: | Yellow chromate over zinc |
| Wire Gauge Range Awg: | AWG 20-28 |
| Contact Arrangement: | 25 contacts size 20 |
| Mating Cycles: | 500 |
| Gender: | Socket |
| Contact Finish: | gold over nickel (Performance Class 2) |
| Contact Resistance: | 7.5 milli Ohm max |
| Shell Material: | Steel |
| Color Insulator: | Black |
| Current Rating: | 7.5 A max |
| Operating Temperature: | -55°/+150 ° |
| Contact Material: | Copper Alloy |
| Hardware: | Dual Float Mount |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| General: | D*M High reliable D-Sub Connectors |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
Frequently Asked Questions
Is DBMMY-25S RoHS compliant?
No, DBMMY-25S is not RoHS compliant.
What is the lead time for DBMMY-25S?
The standard lead time for DBMMY-25S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
25
$65.64
50
$40.39
75
$31.98
100 +
$31.33
Click for Quote
Log in
to unlock special pricing