- Home ›
- All Products›
- DBMMN-9H4P-N
DBMMN-9H4P-N
ITT CANNON
Conn Combo D-Subminiature M 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature M 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DBMMN9H4PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMMN-9H4P-N
-
Alias/AKA:051522-0158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Color Insulator:Black
-
Gender:Pin
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Finish:Yellow chromate over zinc
-
Contact Material:Copper Alloy
-
Contact Arrangement:9H4 (5 contacts size 20, 4 contacts size 8)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Contact Finish:gold over nickel (Performance Class 1)
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:500
-
Current Rating Size 8 Contacts:40 A max
-
Contact Type:Straight PCB US footprint
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
42
$149.29
84
$78.79
126
$54.19
168 +
$53.10
Click for Quote
Log in
to unlock special pricing