- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DBMME-5W5S
DBMME-5W5S
ITT CANNON
DBMME-5W5S; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMME-5W5S; D Sub; D Sub
Search Keywords: DBMME5W5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMME-5W5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contacts:delivery without size 8 contacts, please order separately
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Color Insulator:Black
-
Shell Finish:Yellow chromate over zinc
-
Mounting Method:4-40 Clinchnut
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Gender:Socket
-
Current Rating Signal Contacts:7.5 max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
42
$27.40
84
$16.86
126
$13.35
168 +
$13.08
Click for Quote
Log in
to unlock special pricing