- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMM-5W5P-K87
DBMM-5W5P-K87
ITT CANNON
Conn Micro D-Subminiature PIN 5 POS ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 5 POS ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DBMM5W5PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-5W5P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:5
-
Contact Plating:N/A
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
126
can ship 10/16/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
46 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$20.88
10
$20.83
25
$20.77
42
$20.72
84
$12.75
126
$10.10
168 +
$9.89
Click for Quote
Log in
to unlock special pricing