- Home ›
- All Products›
- DBMM-5W5P-A101
DBMM-5W5P-A101
ITT CANNON
DBMM-5W5P-A101; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMM-5W5P-A101; D Sub; D Sub
Search Keywords: DBMM5W5PA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-5W5P-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Carbon Steel
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Gender:Pin
-
Operating Temperature:-55°/+150 °
-
Color Insulator:Black
-
Shell Finish:Cadmium plating
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contacts:delivery without size 8 contacts, please order separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
42
$30.21
84
$18.59
126
$14.72
168 +
$14.42
Click for Quote
Log in
to unlock special pricing