- Home ›
- All Products›
- DBMM-5H5P-N
ITT CANNON
DBMM-5H5P-N
DBMM-5H5P-N; D Sub; D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DBMM-5H5P-N; D Sub; D Sub
Search Keywords: DBMM5H5PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-5H5P-N
-
Alias/AKA:051522-0134
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
28 -
Contact Arrangement:5H5 (0 contacts size 20,5 contacts size 8)
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Straight PCB US footprint
-
Mounting Method:.120" (3,05mm) Through Hole
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:500
-
Current Rating Size 8 Contacts:40 A max
-
Gender:Pin
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
Frequently Asked Questions
Is DBMM-5H5P-N RoHS compliant?
No, DBMM-5H5P-N is not RoHS compliant.
What is the lead time for DBMM-5H5P-N?
The standard lead time for DBMM-5H5P-N is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
42
$134.75
84
$71.12
126
$48.91
168 +
$47.93
Click for Quote
Log in
to unlock special pricing