- Home ›
- All Products›
- DBME-21W1P-K127
DBME-21W1P-K127
ITT CANNON
Connector, hybrid D-Shell, cable Mount, recept, 20+1 Contacts, pin, solder Terminal, #4-40
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, hybrid D-Shell, cable Mount, recept, 20+1 Contacts, pin, solder Terminal, #4-40
Search Keywords: DBME21W1PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBME-21W1P-K127
-
Alias/AKA:053513-1983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
Contact Type:Solder Pot
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:Tin over nickel plating
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:21W1 (20 contacts size 20, 1 empty size 8 cavities)
-
Contact Finish:30 Micro-inch gold
-
Mounting Method:4-40 Clinchnut
-
Gender:Pin
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
42
$64.94
84
$34.38
126
$24.19
168 +
$23.71
Click for Quote
Log in
to unlock special pricing