- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBME-17W2S-A197
DBME-17W2S-A197
ITT CANNON
Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port
Search Keywords: DBME17W2SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBME-17W2S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
42
$60.76
84
$32.17
126
$22.64
168 +
$22.18
Click for Quote
Log in
to unlock special pricing