- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMC-9H4P-J-K87
DBMC-9H4P-J-K87
ITT CANNON
Conn D-Subminiature PIN 4Power/5Signal POS Solder RA Thru-Hole 9 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 4Power/5Signal POS Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: DBMC9H4PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-9H4P-J-K87
-
Alias/AKA:053513-1964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
42
$174.02
84
$91.85
126
$63.16
168 +
$61.90
Click for Quote
Log in
to unlock special pricing