- Home ›
- All Products›
- DBMC-21C1P-J-K127
DBMC-21C1P-J-K127
ITT CANNON
Connector, Hybrid D-Shell, PCB Mount, RECEPT, 20+1 Contacts, PIN, PC TAIL Terminal, #4-40
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Hybrid D-Shell, PCB Mount, RECEPT, 20+1 Contacts, PIN, PC TAIL Terminal, #4-40
Search Keywords: DBMC21C1PJK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-21C1P-J-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Shell Finish:Tin over nickel plating
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Material:Copper Alloy
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Right angle US footprint
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Contact Arrangement:21C1 (20 contacts size 20, 1 contacts size 8)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:30 Micro-inch gold
-
Gender:Pin
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Size 8 Contacts:5 A max
-
Color Insulator:Black
-
Mating Cycles:50
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
42
$211.18
84
$111.45
126
$76.65
168 +
$75.12
Click for Quote
Log in
to unlock special pricing