- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DBMC-13X3P-J-K127
DBMC-13X3P-J-K127
ITT CANNON
DBMC-13X3P-J-K127; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMC-13X3P-J-K127; D Sub; D Sub
Search Keywords: DBMC13X3PJK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-13X3P-J-K127
-
Alias/AKA:053513-1880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
Supplier Standard Pack:
56 -
Contact Type:Right angle US footprint
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Mating Cycles:50
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:13X3 (10 contacts size 20, 3 contact size 8)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:30 Micro-inch gold
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
-
Current Rating Size 8 Contacts:5 A max
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Material:Copper Alloy
-
Shell Finish:Tin over nickel plating
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
-
Shell Material:Steel
-
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
42
$297.41
84
$151.91
126
$103.40
168 +
$101.33
Click for Quote
Log in
to unlock special pricing