- Home ›
- All Products›
- DBMA-44S
DBMA-44S
ITT CANNON
DBMA-44S; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMA-44S; D Sub; D Sub
Search Keywords: DBMA44S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMA-44S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Cycles:200
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Finish:Yellow chromate over zinc
-
Contact Arrangement:Standard: 44 contacts size 20. High Density: 44 contacts size 22
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Current Rating:7.5 A max
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Gender:Socket
-
Contact Finish:Gold over Nickel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:24 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$120.31
5
$111.33
10
$108.10
20
$102.18
50
$99.45
100 +
$73.63
Click for Quote
Log in
to unlock special pricing