- Home ›
- All Products›
- DBM-5W5S-1AWN-A197
DBM-5W5S-1AWN-A197
ITT CANNON
DBM-5W5S-1AWN-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBM-5W5S-1AWN-A197; D Sub; D Sub
Search Keywords: DBM5W5S1AWNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-5W5S-1AWN-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
Color Insulator:Black
-
Gender:Socket
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contacts:delivery without size 8 contacts, please order separately
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:pure tin over nickel
-
Mounting Method:plastic bracket with grounding bracket and captive nut 4-40
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
42
$20.51
84
$12.62
126
$9.99
168 +
$9.79
Click for Quote
Log in
to unlock special pricing