- Home ›
- All Products›
- DBM-25S-Z
DBM-25S-Z
ITT CANNON
Conn D-Sub SKT 25 POS Solder ST Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub SKT 25 POS Solder ST Thru-Hole 1 Port
Search Keywords: DBM25SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-25S-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Finish:Yellow chromate over zinc
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Resistance:7.5 milli Ohm max
-
Salt Spray Test:20 hours
-
Hardware:.120" (3,05mm) Through Hole
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Finish:Gold over Nickel
-
Contact Type:Straight PCB
-
General:D*M High reliable D-Sub Connectors
-
Color Insulator:Black
-
Current Rating:7.5 A max
-
Contact Arrangement:25 contacts size 20
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:200
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$116.14
50
$61.49
75
$43.27
100 +
$42.40
Click for Quote
Log in
to unlock special pricing