- Home ›
- All Products›
- DBM-25S-OL3-NMBK52
DBM-25S-OL3-NMBK52
ITT CANNON
D Sub, 053514-1792
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D Sub, 053514-1792
Search Keywords: DBM25SOL3NMBK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-25S-OL3-NMBK52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Wire Gauge Range Awg:AWG 20-28
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Current Rating:7.5 A max
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Salt Spray Test:20 hours
-
General:D*M High reliable D-Sub Connectors
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Type:Straight Solder
-
Contact Arrangement:25 contacts size 20
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Mating Cycles:200
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Hardware:.120" (3,05mm) Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$1,119.29
25
$594.55
38
$399.38
50 +
$391.40
Click for Quote
Log in
to unlock special pricing