- Home ›
- All Products›
- DBM-17P2S-1A7N-A191-A197-1
DBM-17P2S-1A7N-A191-A197-1
ITT CANNON
Conn D-Subminiature SKT 15Signal/2Cavity POS 2.54mm Solder RA Panel Mount 17 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15Signal/2Cavity POS 2.54mm Solder RA Panel Mount 17 Terminal 1 Port
Search Keywords: DBM17P2S1A7NA191A1971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-17P2S-1A7N-A191-A197-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Gender:Socket
-
Contact Finish:gold over nickel (Performance Class 2)
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:40 A max
-
Mating Cycles:200
-
Contact Type:High Power
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:17P2 (15 contacts size 20, 2 contacts size 8)
-
Shell Finish:pure tin over nickel
-
Mounting Method:metal bracket and captive nut 4-40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
42
$122.80
84
$64.81
126
$44.57
168 +
$43.68
Click for Quote
Log in
to unlock special pricing