- Home ›
- All Products›
- DBM-17P2S-1A7N-A190-A197-1
DBM-17P2S-1A7N-A190-A197-1
ITT CANNON
DBM-17P2S-1A7N-A190-A197-146; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBM-17P2S-1A7N-A190-A197-146; D Sub; D Sub
Search Keywords: DBM17P2S1A7NA190A1971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-17P2S-1A7N-A190-A197-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Size 8 Contacts:40 A max
-
Salt Spray Test:20 hours
-
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:500
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Mounting Method:metal bracket and captive nut 4-40
-
Shell Material:Steel
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:High Power
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:17P2 (15 contacts size 20, 2 contacts size 8)
-
Gender:Socket
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
42
$142.67
84
$75.30
126
$51.78
168 +
$50.75
Click for Quote
Log in
to unlock special pricing