- Home ›
- All Products›
- DBM-13W3P-K127
DBM-13W3P-K127
ITT CANNON
DBM-13W3P-K127; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBM-13W3P-K127; D Sub; D Sub
Search Keywords: DBM13W3PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-13W3P-K127
-
Alias/AKA:053513-1843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin over nickel plating
-
Contact Finish:30 Micro-inch gold
-
Contact Arrangement:13W3 (10 contacts size 20, 3 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Contact Type:Solder Pot
-
Contact Resistance:10 milli Ohm max
-
Mounting Method:.120" (3,05mm) Through Hole
-
Mating Cycles:50
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
42
$33.62
84
$20.69
126
$16.38
168 +
$16.05
Click for Quote
Log in
to unlock special pricing