- Home ›
- All Products›
- DBE-25S-0L4-A190-A197
DBE-25S-0L4-A190-A197
ITT CANNON
Connector, D-sub, Rectangular, DE, B, 25, OL4 , A190, A197 | ITT Cannon DBE25S0L4A190A197
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DE, B, 25, OL4 , A190, A197 | ITT Cannon DBE25S0L4A190A197
Search Keywords: DBE25S0L4A190A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBE-25S-0L4-A190-A197
-
Alias/AKA:121073-0075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting Method:4-40 Clinchnut
-
General:Standard D-Subminiature
-
Wire Gauge Range Awg:AWG 20-28
-
Gender:Socket
-
Operating Temperature:-55°/+125 °
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Contact Material:Copper Alloy
-
Contact Type:turned
-
Shell Finish:Tin
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:25 contacts size 20
-
Shell Material:Steel
-
Color Insulator:Black
-
Mating Cycles:500
-
Contact Termination:Straight Solder
-
Salt Spray Test:20 hours
-
Contact Finish:gold over nickel (Performance Class 1)
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Resistance:10 milli Ohm max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
42
$71.54
84
$37.87
126
$26.65
168 +
$26.12
Click for Quote
Log in
to unlock special pricing